2137358-3

AMP-MCP 2.8mm RECEPTACLE HOUSING , 18POS

Introducing the AMP-MCP 2.8mm Receptacle Housing, a crucial component for automotive, truck, bus, and off-road applications. This blue housing, designed for board mount installation, features 18 positions across three rows, with a pitch of 2.5mm (.098 inches). Offering a secure cable exit angle of 180°, it ensures efficient connectivity. While not conn_pos_assurance_capable, it boasts an IP30 rating for protection against dust and debris. Ideal for use in rugged environments, this housing is part of the AMP MCP Connector System, known for its reliability in demanding conditions. Perfect for automotive connector accessories, it meets the highest standards in terms of quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2137358-3
Pitch: .098 in, 2.5 mm
Series: AMP MCP 2.8,AMP MCP Connector System
Mount Type: Board Mount
Number of Rows: 3
Number of Positions: 18
Product: Automotive, Truck, Bus, & Off-Road Housings
Color: Blue
Cable Exit Angle: 180°
Connector Position Assurance Capable: No
IP Rating: IP30
SKU: AMP2137358-3
Body Material: PBT GF
Connector Code: C
Mating Tab Width: 2.8 mm / .11 in
Operating Voltage: 28 VDC
Nominal Voltage Architecture: 12 V / 24 V
Polarized: No
Terminal Position Assurance: No
Mounting Feature: Without
Circuit Application: Signal
Serviceable: No
Connector Style: Housing for female terminals
Row-to-Row Spacing: 5.5 mm / .216 in
Strain Relief: Yes
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: No
Hybrid Connector: No
Primary Locking Feature: Integrated in Housing
Operating Temperature Range: -40 - 120 °C / -40 - 248 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: