3-2109441-1

MCP 2.8 8/6P PLUG ASSY S-BLU/D

Experience seamless connectivity with the MCP 2.8 8/6P Plug Assembly in S-BLU/D series. Designed for the AMP MCP Connector System, this housing accommodates female terminals with precision, offering a pitch of 6mm (.236 in) and two rows for efficient signal transmission. Constructed with PBT GF material compliant with UL 94-HB flammability standards, it ensures durability in automotive applications. Featuring 6 positions and a 180° cable exit angle, this assembly guarantees a secure and reliable connection. With a temperature range of -40 to 125°C (-40 to 257°F) and sealable design, it is suitable for diverse operating environments. The blue body color and compact dimensions of 1.23" in length, 1.254" in height, and 3.685" in width, make it easily identifiable and compatible with various setups. Incorporating terminal position assurance and primary locking features, it offers added stability and ease of use. RoHS compliant and serviceable, it aligns with environmental standards and ensures long-term functionality. Ideal for wire-to-board and wire-to-device connections in automotive settings, this assembly is a crucial component for seamless electrical systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-2109441-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .236 in, 6 mm
Row Spacing: 6 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 6
GPL: N10
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M105
Connector System: Wire to Board, Wire-to-Device
Length: 1.23 in
Cable Exit Angle: 180°
Height: 1.254 in, 31.85 mm
Width: 3.685 in, 93.59 mm
Mating Tab Width: .11 in, 2.8 mm
Body Color: Blue
Serviceable: Yes
Connector Code : D
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 3-2109441-1
SKU: AMP3-2109441-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: