936394-2
2.8MM SLD 6P PLUG ASSY
Introducing the AMP MCP 2.8 Connector System, designed for automotive applications. This housing accommodates female terminals with a single row of six positions, providing a reliable connection for signal transmission. With a pitch of 5 mm (.196 in) and a 180° cable exit angle, it offers efficient cable management. The integrated polarization feature ensures proper mating, while the sealable design enhances durability in automotive environments. Constructed with PA GF material in a sleek black finish, this connector combines functionality with a professional aesthetic. Ideal for wire-to-wire connections, it is a crucial component in automotive electrical systems. Compliance with RoHS standards further underscores its quality and environmental responsibility. Elevate your automotive connectivity with the AMP MCP 2.8 Connector System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936394-2 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .196 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 6 |
GPL: | N10 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M105 |
Connector System: | Wire to Wire |
Length: | 1.84 in |
Cable Exit Angle: | 180° |
Height: | 22.1 mm, .87 in |
Width: | 1.2 in, 30.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 936394-2 |
SKU: | AMP936394-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |