Enhance your automotive connectivity with the FLA-STE-GEH2.8 12P housing, part of the rugged AMP MCP 2.8 Connector System. Designed for male terminals, this green housing features 12 positions in a 3-row layout, accommodating signal circuit applications with a 5mm pitch. Its durable PA GF body ensures reliability in industrial and commercial transportation environments, withstanding temperatures from -40 to 120°C. With a 180° cable exit angle and a compact size, this connector offers easy integration. Meeting RoHS compliance standards, it guarantees environmental responsibility without compromising performance. Upgrade your wire-to-wire connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-967627-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for male terminals
Number of Rows: 3
Pitch: .197 in, 5 mm
Voltage: 28 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 12
GPL: J96
Packaging: Bag
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Connector System: Wire to Wire
Length: 1.083 in
Cable Exit Angle: 180°
Height: 1.205 in, 30.6 mm
Width: 1.396 in, 35.45 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Green
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-967627-1
SKU: AMP1-967627-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/16/2021 P-21-021297 - Mold duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1959538 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. Download
06/25/2021 PCN-21-104989 - Approving an alternate material. The Industrial and Commercial Transportation business unit of TE Connectivity is approving an alternate material for the 6-21 POS Tab Housings with part number(s) listed below. The Alternate Material is also a PA66 GF13 similar to the current Material in production. Due to the current generalized resin shortage situation. we hereby inform you of this alternative PA66 GF13 Material usage for the products mentioned within this notification . The Alternative material does not impact fit, form and function. Parts made of the alternative material are interchangeable. Download
06/29/2020 P-20-019010 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco.
Download
12/02/2019 E-19-016792 - Product Improvement. Change the raw material / resin.
Download