1-968977-9
2,8MM FLA-STE-GEH3P
Enhance your automotive connectivity with our AMP MCP 2.8 Connector System, featuring a single-row housing designed for male terminals. With a pitch of 5.5mm (.217 in), this durable connector is suitable for signal circuit applications in industrial and commercial transportation settings. Operating efficiently in temperatures ranging from -40°C to 120°C (-40°F to 248°F), it offers reliable performance in diverse environments. The black PA GF body material, meeting UL 94-HB flammability standards, ensures safety and durability. With three positions and a nominal voltage architecture of 12V or 24V, this connector is essential for various automotive applications. Its compact design, with dimensions of 1.264 in length, .488 in height, and 42mm width, allows for easy integration. The primary locking feature on the terminal provides secure mating, while the terminal position assurance guarantees proper connection. RoHS compliant and serviceable, this connector promises quality and longevity in your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-968977-9 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .217 in, 5.5 mm |
Voltage: | 28 V DC |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | J96 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.264 in |
Cable Exit Angle: | Other |
Height: | 12.4 mm, .488 in |
Width: | 1.653 in, 42 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-968977-9 |
SKU: | AMP1-968977-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/06/2021 | PCN-21-106726 - Alternative material. TE Connectivity is approving an alternate material for the 3POS Tab Housings with part number(s) listed below. The Alternate Material is also a PA66 GF13 similar to the current Material in production. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing is not affected by This change. | Download |
03/15/2021 | P-21-020271 - Manufacturing Location change. The tool and/or process transfers from TE Steinach(CH) to TE Tangier(MO) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. | Download |