1534159-1
TAB HOUSING 2.8 4P,RD
Enhance signal connectivity in automotive applications with this TAB HOUSING 2.8 4P, RD from the AMP MCP Connector System. Designed for male terminals, this housing features a single row layout with a 6mm pitch. Constructed from durable PBT GF, it ensures reliable performance in temperature ranges from -40°C to 130°C. With a 14V DC voltage rating and integrated polarization, it guarantees secure and efficient power transmission. Measuring 1.33 inches in length and 0.547 inches in height, it offers a compact yet robust solution for wire-to-wire connections. The black housing, along with its 180° cable exit angle, facilitates easy installation in various automotive setups. Compliant with RoHS standards, this connector accessory is a sustainable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534159-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .236 in, 6 mm |
Voltage: | 14 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N10 |
Packaging: | Container |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M105 |
Connector System: | Wire to Wire |
Length: | 1.33 in |
Cable Exit Angle: | 180° |
Height: | 13.9 mm, .547 in |
Width: | 1.9 in, 48.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 14 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1534159-1 |
SKU: | AMP1534159-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |