6-968974-1
MCP2.8 HSG ASSY 18P
Enhance your automotive connectivity with the MCP2.8 HSG ASSY 18P, a pivotal component of the AMP MCP 2.8 Connector System. Designed for female terminals, this housing assembly features three rows with a pitch of 5mm, ensuring reliable signal transmission. With a voltage rating of 28V DC and a wide operating temperature range from -40 to 120°C, it guarantees performance in diverse environmental conditions. The blue PBT GF body material not only offers durability but also complies with RoHS standards. Its compact dimensions of 1.417 x 1.417 inches and a height of 0.945 inches, make it suitable for space-constrained applications. Whether for industrial or commercial transportation, this assembly, with its 180° cable exit angle and primary locking feature, provides secure and efficient wire-to-wire connections. Trust in its quality for seamless circuit applications in your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-968974-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Row Spacing: | .217 in, 5.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 18 |
GPL: | J96 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.417 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .945 in |
Width: | 1.417 in, 36 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Blue |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 6-968974-1 |
SKU: | AMP6-968974-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2019 | P-19-017987 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Oostkamp. | Download |
11/12/2019 | E-19-011087 - Product Improvement. New housing design has an optimized geometry to make housing more robust. | Download |