Enhance your power connections with our MNL SOCKET 3.5 MM from the Commercial MATE-N-LOK series. Designed for reliable performance, this socket is ideal for cable mount applications, offering a secure termination through crimping. Crafted with durable Phosphor Bronze contacts and pre-tin plating, it ensures efficient power transmission with a maximum amperage of 28 A and a voltage rating of 250 VAC. Its compact 20 mm overall length accommodates 17-20 AWG wire sizes, making it suitable for various power circuit applications. With a wide operating temperature range of -55 to 105°C, this socket guarantees reliable performance even in demanding environments. RoHS compliant and packaged in a box of 2500, it's the perfect choice for appliances and other power-intensive systems. Upgrade your connectivity with this essential component for wire-to-wire installations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 927844-2
Series: Commercial MATE-N-LOK
Amperage: 28 A
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Length: 20 mm, .787 in
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 2500
Cable Type: Discrete Wire
GPL: 237
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1363
Wire Size: 17 - 20 AWG, .1 - .5 mm²
Contact Transmits: Power
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Accepts Wire Insulation Diameter: .055 - .09 in, 1.4 - 2.3 mm
Contact Retention: With
Contact Retention Type: Locking Lance
Contact Diameter: .14 in, 3.56 mm
Part Aliases: 927844-2
SKU: AMP927844-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: