Enhance your power connectivity with our MATE-N-LOK SOCKET, a reliable component designed for seamless integration in commercial applications. This essential Contact accessory ensures secure cable mounting through efficient crimp termination, crafted with durable Phosphor Bronze for optimal performance. With a voltage rating of 250 V AC/DC and a contact amperage of 10 A, it guarantees robust power transmission. Suitable for stranded wires ranging from 14-20 AWG, its versatility in Wire to Wire connections is unmatched. The pre-tin plating on the contact areas guarantees efficient conductivity, while the operating temperature range of -55 to 105°C allows for usage in various environments. Packaged in quantities of 5000 on a convenient reel, it's ideal for high-volume assembly. RoHS compliant and featuring a locking lance for contact retention, this Socket is a must-have for your power connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 170120-4
Series: Commercial MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 250 V AC, 250 V DC
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 5000
Cable Type: Discrete Wire
Contact Amperage: 10 A
Termination Type: Crimp
GPL: 237
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 14 - 20 AWG, .52 - 2.27 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .13 in, 3.3 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .082 in, 2.1 mm
Part Aliases: 170120-4
SKU: AMP170120-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: