4-1437658-1

8PCV-11-007=8PCV-ASSEMBLY

Introducing the Buchanan 8 Series Barrier Terminal Block, a reliable and high-performance solution for your connectivity needs. Designed for industrial applications, this terminal block features a rugged thermoplastic housing in black, ensuring durability in demanding environments. With a current rating of 30A and a voltage capacity of 600V, it offers secure and efficient power distribution. The printed circuit pin termination method and 11.1mm pitch make installation a breeze. Its UL 94V-0 flammability standard compliance guarantees safety. Featuring 11 positions and 1 level, it provides ample connectivity options. The copper alloy terminal with bright tin plating ensures excellent conductivity, while the steel screws with zinc plating offer robust fastening. With an operating temperature range of -40 to 120°C, it is suitable for a wide range of conditions. The block style with open bottom and standoffs allows for easy mounting. RoHS compliant, this terminal block is a sustainable choice for your projects. Upgrade to the Buchanan 8 Series for reliable and efficient connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1437658-1
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .438 in, 11.1 mm
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 22 - 10 AWG, 18 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 4.885 in, 124.079 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1437658-1;8PCV-11-007
SKU: AMP4-1437658-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: