Introducing the Buchanan 8 Series Barrier Terminal Block, an essential component for industrial connectivity. This black thermoplastic block features a single row with 9 positions, each accommodating wire sizes ranging from 22 to 10 AWG. With a current rating of 30A and a voltage capacity of 600V, it ensures reliable power distribution. The right-angle mount orientation and printed circuit termination method offer easy installation on PCBs. Constructed with UL 94V-0 compliant materials, it guarantees safety and durability in harsh environments. The terminal contacts, made of bright tin-plated copper alloy, provide secure connections. Measuring 4.01 inches in length, this terminal block is suitable for various applications, with a wide operating temperature range from -40 to 120°C (-40 to 248°F). RoHS compliant, it meets international standards for environmental responsibility. Package includes 60 units, making it a convenient choice for bulk installations. Upgrade your connectivity solutions with the Buchanan 8 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546566-9
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Right Angle
Screw Size: 8-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 9
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 101.854 mm, 4.01 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 8PCR-09-006;1546566-9
SKU: AMP1546566-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: