Introducing the Buchanan 8 Series Barrier Terminal Block, a reliable and durable solution for your industrial connectivity needs. With a sleek black design and UL 94V-0 flammability standard, this terminal block ensures safety and performance. Featuring a single row layout and two positions, it offers easy installation on printed circuit boards. The thermoplastic housing and copper alloy terminals with bright tin plating guarantee longevity, even in harsh environments. With a 30A, 600V rating, it's suitable for high-power applications. Wave solder capable and RoHS compliant, this terminal block is environmentally friendly and easy to integrate into your production process. Don't compromise on quality - choose the Buchanan 8 Series for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437660-6
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 150
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 1.822 in, 46.28 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437660-6;8PCV-02-008
SKU: AMP1-1437660-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: