Introducing the Buchanan 8 Series Barrier Terminal Block in classic black, a reliable solution for industrial connectivity. With a high amperage rating of 30A and a durable thermoplastic housing, this terminal block ensures secure and efficient power distribution. Featuring a single row design with double printed circuit pin termination, it offers easy installation on PCBs. The 11.1mm pitch and 600V voltage rating make it suitable for a variety of applications. Designed for vertical mounting with 8-32 screws, each package includes 250 units for convenience. With UL 94V-0 flammability rating and operating temperature range from -40 to 120°C (-40 to 248°F), it guarantees safety and performance in harsh environments. Suitable for wire sizes ranging from 18 to 10 AWG, this terminal block is a versatile choice for your connectivity needs. RoHS compliant and featuring bright tin-plated copper alloy terminals, it ensures high-quality, environmentally friendly operation. Upgrade your industrial setup with the Buchanan 8 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1437657-9
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 250
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 24.08 mm, .948 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1437657-9;8DBL-02-007
SKU: AMP1437657-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: