4-1546159-6

8DBL-05-006=#8 TRIBARRIER

Introducing the Buchanan 8 Series Barrier Terminal Block, a reliable solution for industrial connectivity. Featuring a black thermoplastic housing, this terminal block is designed for vertical mounting with a secure 8-32 screw size. With a 30A amperage rating and 600V voltage capacity, it ensures efficient power distribution. The double printed circuit pin termination method, along with a 11.1mm pitch, allows for easy and secure connections. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -40 to 120°C (-40 to 248°F), it guarantees safety and reliability in various environments. Each package contains 10 units, perfect for bulk installations. Suitable for wire sizes ranging from 18 to 10 AWG, this terminal block is a versatile choice for your connectivity needs. RoHS compliant and featuring a durable construction, it offers peace of mind for your industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1546159-6
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 10
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 2.26 in, 57.4 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1546159-6;8DBL-05-006
SKU: AMP4-1546159-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: