8-1437659-9

8WWV-05-006=8WWV ASSEMBLY

Enhance your industrial connectivity with the Buchanan 8 Series Barrier Terminal Block. Designed for efficiency and durability, this single-row terminal block features a thermoplastic housing in sleek black, suitable for vertical mounting with its included mounting ears. With a current rating of 30 A and a maximum voltage of 600 V, it ensures reliable performance in demanding environments. The solderless wire wrap termination method simplifies installation, while the UL 94V-0 flammability standard compliance guarantees safety. With 5 positions and a barrier strip style, it offers secure and organized wire connections. The terminal block accommodates wire sizes ranging from 18 to 10 AWG, providing versatility in applications. Its copper alloy terminals with bright tin plating ensure low contact resistance and long-lasting reliability. Ideal for use in a wide temperature range from -40 to 120 °C, this terminal block is RoHS compliant, making it an environmentally friendly choice. Elevate your connectivity solutions with the Buchanan 8 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1437659-9
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 3.135 in, 79.629 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Blade Size: .12 x .032 in, 3.05 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions with Inserts
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 8-1437659-9;8WWV-05-006
SKU: AMP8-1437659-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: