9-1546159-9

8QCV-08-006=#8 TRIBARRIER TERM

Introducing the Buchanan 8 Series Barrier Terminal Block, a reliable solution for industrial connectivity. This black thermoplastic terminal block features quick connect tab termination, making installation a breeze. With a 30 A amperage rating and a voltage capacity of 600 V, it ensures efficient power distribution. Its single row design with 8 positions and a pitch of 11.1 mm accommodates various wire sizes from 18 to 10 AWG. The terminal block is UL 94V-0 compliant for enhanced safety and can withstand operating temperatures ranging from -40 to 120°C. Equipped with mounting ears and a vertical mount angle, it offers versatility in installation. The copper alloy terminals with bright tin plating guarantee a secure and durable connection. Wave solder capable to 265°C, this terminal block is RoHS compliant, aligning with environmental regulations. Ideal for use in a wide range of applications, from industrial machinery to telecommunications systems. Upgrade your connectivity with the Buchanan 8 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1546159-9
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connect Tab
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 20
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 112.979 mm, 4.448 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions Empty
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 9-1546159-9;8QCV-08-006
SKU: AMP9-1546159-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: