4-1437658-8

8PCV-12-009=8PCV ASSEMBLY

Enhance your industrial connectivity with our Buchanan 8 Series Terminal Block, featuring a vertical mount angle and 12 positions for seamless printed circuit board termination. This Tri-Barrier strip, with a pitch of 11.1 mm, offers secure screw-size 8-32 mounting options, complete with end mounting ears for easy installation. With an open bottom design and standoffs, it ensures efficient organization and durability. RoHS compliant, this high-quality terminal block is perfect for various industrial applications, guaranteeing reliable performance. Elevate your wiring setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1437658-8
Series: Buchanan 8 Series
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: 11.1 mm, .438 in
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Length: 157.43 mm, 6.198 in
Barrier Strip Style: Tri-Barrier
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Part Aliases: 4-1437658-8;8PCV-12-009
SKU: AMP4-1437658-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: