Introducing the Buchanan 8 Series Barrier Terminal Block, a reliable and efficient solution for your connectivity needs. With a housing material of UL 94V-0 rated thermoplastic in sleek black, this terminal block offers durability and safety. Featuring 11 contacts in a single row, it allows for secure connections on your printed circuit boards. The 30 A amperage and 600 V voltage ratings ensure high performance in industrial settings. With a pitch of 11.1 mm and a vertical mount angle, installation is easy and convenient. The terminal block also boasts a screw size of 8-32 and is RoHS compliant, making it environmentally friendly. Suitable for wire sizes ranging from 18 to 10 AWG, it accommodates a wide range of applications. Trust in the Buchanan 8 Series for robust and compliant terminal block solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1437658-0
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Contacts: 11
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 55
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 124.079 mm, 4.885 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1437658-0;8PCV-11-006
SKU: AMP4-1437658-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: