6-1437658-0
8PCV-14-006=#8 TRIBARRIER TERM
Introducing the Buchanan 8 Series Barrier Terminal Block, a high-performance solution for secure and efficient electrical connections. With a sleek black thermoplastic housing and UL 94V-0 material flammability standard compliance, this terminal block ensures safety and durability in industrial environments. Featuring a single row design with 14 positions and a 30A, 600V rating, it offers ample connectivity for various applications. The printed circuit pin termination method, along with a wire size range of .326 to 5.26 mm² (18-10 AWG), facilitates easy installation. Mountable at a vertical angle with 8-32 screws, it guarantees a secure fit. The terminal block's copper alloy terminals with bright tin plating ensure reliable conductivity, even in harsh conditions. With an operating temperature range of -40 to 120°C (-40 to 248°F), it is suitable for diverse settings. Whether used in machinery, control panels, or power distribution systems, this terminal block is a versatile and essential component. RoHS compliant for environmental responsibility, it is a dependable choice for your connectivity needs. Packaged individually, it is available for immediate use. Elevate your electrical connections with the Buchanan 8 Series Barrier Terminal Block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1437658-0 |
Color: | Black |
Series: | Buchanan 8 Series |
Amperage: | 30 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | 11.1 mm, .438 in |
Voltage: | 600 V |
Mount Angle: | Vertical |
Screw Size: | 8-32 |
Package Quantity: | 1 |
Number of Levels: | 1 |
Number of Positions: | 14 |
GPL: | A46 |
Packaging: | Package |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E459 |
Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
Screw Material: | Steel |
Length: | 157.43 mm, 6.198 in |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-1437658-0;8PCV-14-006 |
SKU: | AMP6-1437658-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |