Enhance connectivity in industrial settings with the Buchanan 8 Series Barrier Terminal Block. With a 30 A amperage and 600 V voltage rating, this black thermoplastic block ensures reliable power distribution. Featuring a solderless wire wrap termination method and 11.1 mm pitch, it offers secure connections for 18-10 AWG wire sizes. UL 94V-0 compliant for safety, it operates effectively in temperatures ranging from -40 to 120°C. The vertical mount angle and zinc-plated steel screws make installation simple, while the tri-barrier design and copper alloy terminals guarantee durability. Perfect for printed circuit board termination, this terminal block is RoHS compliant, meeting environmental standards without compromising performance. Available in a package of 140, it is ideal for various applications in the field of connectors and terminal blocks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546160-9
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 140
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Bag
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 1.822 in, 46.28 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions with Inserts
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546160-9;8WWV-02-006
SKU: AMP1546160-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: