7-1437658-7

8PCV-20-007=#8 TRIBARRIER TERM

Enhance your industrial connectivity with this straight orientation 20-contact terminal block. Part of the Buchanan 8 Series, it boasts UL 94V-0 compliance for safety and reliability. With a 30A amperage and 600V voltage rating, it's suitable for diverse applications. The thermoplastic housing and copper alloy terminals ensure durability, while the tin plating finish offers corrosion resistance. Featuring a pitch of 11.1mm, it's designed for efficient PCB mounting with a wave solder capable termination method. RoHS compliant and operating in a wide temperature range from -40 to 120°C, this terminal block is a dependable solution for your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1437658-7
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Contacts: 20
Number of Rows: 1
Termination Method: Printed Circuit Pin
Body Orientation: Straight
Pitch: .438 in, 11.1 mm
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 20
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 22 - 10 AWG, 18 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 8.823 in, 224.1 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1437658-7;8PCV-20-007
SKU: AMP7-1437658-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: