2-796615-9

8PCV-08-008=.4375"#8 SERIES

Introducing the Buchanan 8 Series Barrier Terminal Block, designed for reliable power transmission in industrial environments. This black terminal block features a single row with 8 positions, accommodating wire sizes ranging from 18 to 10 AWG. The thermoplastic housing ensures durability, while the copper alloy terminals with bright tin plating offer optimal conductivity. With a 30A amperage rating and 600V voltage capacity, it is suitable for a wide range of applications. The terminal block is UL 94V-0 compliant, meeting strict safety standards. Its vertical mount angle and end mounting ears make installation easy and secure. The tri-barrier design and wire clamp combo heads provide efficient wire termination. With a wide operating temperature range from -40 to 120°C, this terminal block is ideal for use in harsh conditions. RoHS compliant, it is also environmentally friendly. Each package contains 60 units, perfect for bulk installations. Upgrade your connectivity solutions with the Buchanan 8 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-796615-9
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 112.95 mm, 4.447 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 2-796615-9;8PCV-08-008
SKU: AMP2-796615-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: