4-2834075-3

3P REC, MINIATURE WATERPROOF CONN.GRAY

Enhance your connectivity with our SlimSeal Miniature Connectors, designed for seamless integration in a variety of applications. Available as Plug or Receptacle options, these connectors feature a single row design for efficient cable mounting. With a 2.5mm pitch and the ability to accommodate 18-22 AWG wire sizes, they offer versatility in power and signal circuitry. Meeting UL 94V-0 flammability standards and RoHS compliant, these connectors prioritize safety and environmental responsibility. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial use. Each connector in this series boasts 3 positions, with a 400V AC voltage rating and 5A contact amperage. Easy to install with crimp termination, they ensure secure and reliable connections. Whether for lighting systems or other applications, trust in the performance and durability of our SlimSeal Miniature Connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2834075-3
Series: SlimSeal Miniature Connectors
Gender: Plug/Receptacle
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: 2.5 mm
Voltage: 400 V AC
Contact Amperage: 5 A
Number of Positions: 3
GPL: K50
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power & Signal
Sealable: Yes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L834
Wire Size: 18 - 22 AWG
Connector System: Wire to Wire
Connector Product Type: Connector
ECCN: EAR99
Circuit Identification Feature: With
Toolless Wire Termination: No
UV Exposure Rated : No
Material Flammability Standard: UL 94V-0
Part Aliases: 4-2834075-3
SKU: AMP4-2834075-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: