1-2834237-1
3P REC, IP67 VERTICAL T/H CONN,NATURE
Introducing our SlimSeal Miniature Connector series, designed for seamless integration in board mount applications. With a compact 2.5mm pitch and 3 positions, these connectors offer reliable connectivity in a small footprint. Rated for 250VAC and 5A, they meet industrial standards for performance and safety, with a UL 94V-0 flammability rating. Operating in a wide temperature range from -40°C to 105°C, they are suitable for diverse environments. Featuring a natural housing color and lead-free solder processes, they are environmentally friendly and compliant with RoHS regulations. Wave solder capable and suitable for wire sizes 18-22 AWG, these connectors provide easy and secure termination to printed circuit boards. Perfect for lighting applications and beyond, trust in the durability and quality of our SlimSeal Miniature Connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2834237-1 |
Series: | SlimSeal Miniature Connectors |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Pitch: | 2.5 mm |
Voltage: | 250 VAC |
Contact Amperage: | 5 A |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L834 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | No |
UV Exposure Rated : | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2834237-1 |
SKU: | AMP1-2834237-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |