1-2834237-2

2P REC, IP67 VERTICAL T/H CONN,NATURE

Enhance your connectivity with our SlimSeal Miniature Connectors, designed for seamless integration in board mount applications. Featuring a 2.5mm pitch and accommodating up to 5A contact amperage at 250VAC, these connectors offer reliable performance in industrial settings. With a UL 94V-0 flammability standard, they prioritize safety without compromising on efficiency. Each connector, in natural housing color, boasts three positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C and suitable for wave soldering processes, they ensure durability and ease of installation. With RoHS compliance and lead-free solder capabilities, these connectors are not only efficient but also environmentally friendly. Perfect for wire-to-board applications, they guarantee a secure and efficient connection every time. Elevate your connectivity solutions with these high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2834237-2
Series:SlimSeal Miniature Connectors
Number of Rows:1
Mount Type:Board Mount
Pitch:2.5 mm
Voltage:250 VAC
Contact Amperage:5 A
Number of Positions:3
Housing Color:Natural
GPL:K50
Operating Temperature Range:-40 - 105 °C
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L834
Wire Size:18 - 22 AWG
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Circuit Identification Feature:With
Toolless Wire Termination:No
UV Exposure Rated :No
Material Flammability Standard:UL 94V-0
Part Aliases:1-2834237-2
SKU:AMP1-2834237-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: