1-2834074-1
1P PLUG, MINIATURE WATERPROOF CONN.WHITE
Enhance your lighting systems with our SlimSeal Miniature Connectors, designed for seamless power and signal transmission. Available in Plug and Receptacle options, these connectors offer a single row for efficient cable mounting, with a 2.5mm pitch ensuring a secure fit. Meeting UL 94V-0 flammability standards, they guarantee safety in industrial settings, with a voltage rating of 400V AC and a contact amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide reliable performance in diverse environments. Suitable for wire sizes 18-22 AWG, these connectors facilitate easy termination with wire and cable, making installation a breeze. Whether for power or signal applications, their sealable design ensures durability, while their compliance with RoHS regulations underscores our commitment to environmental responsibility. Elevate your connectivity with our high-quality Lighting Connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2834074-1 |
Series: | SlimSeal Miniature Connectors |
Gender: | Plug/Receptacle |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | 2.5 mm |
Voltage: | 400 V AC |
Contact Amperage: | 5 A |
Number of Positions: | 1 |
GPL: | K50 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L834 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | No |
UV Exposure Rated : | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2834074-1 |
SKU: | AMP1-2834074-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |