Enhance your electrical connections with our FASTON 250 Piggyback terminals, designed for reliable performance in 14-18AWG wire applications. Crafted from durable brass with unplated contact plating, these terminals ensure secure conductivity. With a convenient tab and receptacle terminal type, they offer easy installation and maintenance. The piggyback orientation allows for space-saving dual connections. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), they are suitable for a variety of environments. Featuring an open barrel design and F-Crimp capability, they provide a strong and lasting connection. Compliant with RoHS standards, these terminals are not only efficient but also environmentally friendly. Elevate your wiring projects with our high-quality FASTON 250 Piggyback terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 60279-1
Series: FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 20.57 mm, .81 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab & Receptacle
Orientation: Piggyback
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .12 - .17 in, 3.1 - 4.3 mm
Product: Quick Disconnects
Product Type: Tab & Receptacle
SKU: AMP60279-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
CSA Certified: Yes
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: