Enhance your cable connections with our FF 250 TAB HSG 1P NYLON NAT Terminal Housing. Crafted from durable nylon in a natural hue, this straight-oriented housing accommodates a single tab terminal with secure latch mating retention. Perfect for cable mounting in free-hanging installations, its high-quality construction ensures reliable performance. ROHS compliant, it guarantees environmental responsibility. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 480053-3
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP480053-3
series:FASTIN-FASTON 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:32.51 mm / 1.28 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: