5-1123723-8

3.96 EP HDR ASSY 8P(BLACK)

Introducing our Economy Power series connector, designed for efficient power transmission in various appliances. With a housing made of durable Polybutylene Terephthalate - GF in sleek black, this connector features a low-profile, vertical mount orientation, perfect for space-saving installations on printed circuit boards. Its through-hole solder termination method ensures secure and reliable connections, while the brass contact material with tin plating offers excellent conductivity. With a voltage rating of 250 VAC and a contact amperage of 7.5 A, it's suitable for power applications. This connector, with 8 pins in an inline layout, is part of our Wire to Board connector system, with a mating retention feature for added stability. Compliant with UL 94V-0 flammability standards and operating temperature range of -25 to 105 °C, it guarantees safety and performance. Packaged in convenient bags of 1000, it's ideal for bulk assembly. With its compact size and high-quality construction, it's the perfect choice for your power connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1123723-8
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 1000
Contact Amperage: 7.5 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
GPL: 100
Profile: Low
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 1.245 in, 31.62 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
Contact Mating Area Length: .3 in, 7.7 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1123723-8
SKU: AMP5-1123723-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/23/2014 E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at
an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the
production drawing.
Download