5-1437657-0

8PCR-12-007=8PCR-12-007

Upgrade your industrial setup with the Buchanan 8 Series Barrier Terminal Block, a reliable and high-performance component designed for optimal connectivity. With a 30 A amperage and 600 V voltage rating, this black thermoplastic housing block ensures secure power distribution. Featuring a single row layout with 12 positions, it is ideal for printed circuit board termination with an 11.1 mm pitch. The UL 94V-0 material flammability standard guarantees safety, while the copper alloy terminals with bright tin plating offer durable and efficient contact. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), this terminal block is suitable for various industrial applications. Its compact design, measuring 135.2 mm (5.323 in) in length, and right-angle mount angle make it easy to integrate into your system. With RoHS compliance and high-quality construction, the Buchanan 8 Series Barrier Terminal Block ensures reliability and performance in every use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1437657-0
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Right Angle
Screw Size: 8-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 135.2 mm, 5.323 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1437657-0;8PCR-12-007
SKU: AMP5-1437657-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: