7-1437658-2

8PCV-18-006=#8 TRIBARRIER TERM

Introducing the Buchanan 8 Series Barrier Terminal Block, a reliable and high-performance solution for your industrial connectivity needs. With a durable thermoplastic housing and UL 94V-0 flammability standard compliance, this terminal block ensures safety and longevity in operation. Featuring a single row design with 18 positions and a 30A rating at 600V, it offers ample connectivity for various applications. The printed circuit pin termination method and wire clamp combo head screw make installation easy and secure. With a wide operating temperature range of -40 to 120°C (-40 to 248°F) and RoHS compliance, this terminal block is suitable for demanding environmental standards. Upgrade your connectivity setup with the Buchanan 8 Series for reliable performance in industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1437658-2
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 18
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 201.88 mm, 7.948 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1437658-2;8PCV-18-006
SKU: AMP7-1437658-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: