Introducing the Buchanan 8 Series Barrier Terminal Block, a reliable solution for industrial connectivity. With a 30A amperage rating and 600V voltage, this black thermoplastic housing block is designed for durability. Featuring printed circuit pin termination and 11.1mm pitch, it offers secure and efficient connections. With a vertical mount angle and zinc-plated steel screws, installation is convenient and robust. UL 94V-0 flammability rating ensures safety, while the copper alloy terminals with bright tin plating guarantee high conductivity. Suitable for wire sizes ranging from 18-10 AWG, it is perfect for a variety of applications. The package includes 125 units, making it ideal for bulk installations. Operating in a wide temperature range from -40 to 120°C, this barrier terminal block is a versatile and essential component for your industrial projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546156-1
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 125
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 1.822 in, 46.28 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions with Inserts
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546156-1
SKU: AMP1546156-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: