1-1437657-4
8DBL-04-007=8DBL-ASSY
Enhance your industrial connections with our Buchanan 8 Series Barrier Terminal Block. Designed for high-performance applications, this black thermoplastic connector features double printed circuit pin termination for secure, reliable contact. With a 30 A amperage rating and 600 V voltage capacity, it ensures efficient power transmission. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Its compact size, with a 11.1 mm pitch, makes it ideal for space-constrained setups. The copper alloy terminals, plated with bright tin, offer durability and conductivity. Suitable for a wide range of wire sizes, from 18 to 10 AWG, it accommodates various industrial needs. Perfect for vertical mounting, it comes with 8-32 steel screws for easy installation. Whether in harsh environments or standard conditions, its -40 to 120 °C operating temperature range ensures reliable performance. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this versatile barrier terminal block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1437657-4 |
Color: | Black |
Series: | Buchanan 8 Series |
Amperage: | 30 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Double Printed Circuit Pin |
Pitch: | 11.1 mm, .438 in |
Voltage: | 600 V |
Mount Angle: | Vertical |
Screw Size: | 8-32 |
Package Quantity: | 1 |
Number of Levels: | 1 |
Number of Positions: | 4 |
GPL: | A46 |
Packaging: | Package |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E459 |
Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
Screw Material: | Steel |
Length: | 1.823 in, 46.3 mm |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1437657-4;8DBL-04-007 |
SKU: | AMP1-1437657-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |