5-146269-4

08 MODII HDR DRST B/A 100 W/HD

Introducing our AMPMODU Headers, meticulously crafted for high-performance connectivity in industrial settings. These straight orientation headers feature eight gold-plated pin contacts, ensuring reliable signal transmission with a maximum amperage of 3A at 30V AC. With a durable thermoplastic housing in sleek black, they meet stringent UL 94V-0 flammability standards, guaranteeing safety and longevity. Designed for through-hole solder termination on PCBs with a thickness of 1.57mm, these headers offer efficient assembly and secure retention. Operating flawlessly in a wide temperature range from -65 to 105°C, they are ideal for demanding applications. With RoHS compliance and ECCN classification as EAR99, these headers are not only high-performing but also environmentally friendly. Elevate your connectivity solutions with our AMPMODU Headers, the perfect choice for industrial-grade PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-146269-4
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 320
Contact Amperage: 3 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Retention Solder Tails
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0489
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Standard
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LE7189
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146269-4
SKU: AMP5-146269-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: