2-5330808-7

SOCKET,MIN-SPR SN SER-1

Enhance your electronic assembly with our SOCKET,MIN-SPR SN SER-1, perfect for Series 3 applications. This high-quality component features a contact amperage of 5 A and is designed for Through Hole - Press-Fit termination. Crafted with durable Beryllium Copper, it ensures reliable conductivity. Its Discrete Socket type and Gold plating in the contact mating area guarantee optimal signal transmission. With a wide operating temperature range of -65 to 125°C, this component is suitable for various environments. Its Zero profile and compact design make it versatile for space-constrained setups. Whether for signal or power transmission, this socket is a dependable choice for your circuit needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-5330808-7
Series: Series 3
Amperage: 5 A
Termination Method: Through Hole - Press-Fit
Contact Material: Beryllium Copper
Contact Type: Socket
Socket Type: Discrete
Hole Size: .041 in, 1.04 mm
Cable Type: Discrete Wire
Contact Amperage: 5 A
GPL: 377
Profile: Zero
Packaging: Bag, Loose Piece
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
PCB Thickness (Recommended): .031 - .125 in, .79 - 3.18 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3076
Wire Size: .081 - .162 mm², 25 - 28 AWG
Contact Transmits: Signal/Power
Pin Diameter Accepted: .013 - .02 in, .33 - .51 mm
Connector System: Cable-to-Board
ECCN: EAR99
Spring Material: Beryllium Copper
Socket Length: .142 in, 3.61 mm
Sleeve Material: Copper
Sleeve Plating: Tin
Sealant: No
Contact Spring Plating Material: Tin
Sleeve Style: Closed Bottom
Insertion Method: Hand/Semi-Automatic
Part Aliases: 2-5330808-7
SKU: AMP2-5330808-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: