1-5645955-2

SOCKET,MIN-SPR B-N SN-AU SER-2

This SOCKET, MIN-SPR B-N SN-AU SER-2 is a crucial component for Series 3 applications, designed for a maximum amperage of 5 A. With a Female gender and Through Hole - Press-Fit termination method, it ensures secure connectivity on Printed Circuit Boards with .031 - .125 in thickness. The Beryllium Copper contact material and Gold-plated contact spring guarantee reliable signal/power transmission, suitable for 22-28 AWG wire sizes. Operating effortlessly in extreme temperatures ranging from -65 to 125°C, it meets RoHS compliance standards. This discrete socket, with a profile of Zero and a sleeve style of Bullet Nose, is ideal for Power & Signal circuit applications, offering efficient insertion through Hand/Semi-Automatic/Automatic methods. Individually packaged on a reel, it is essential for high-quality cable-to-board connector systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-5645955-2
Series: Series 3
Amperage: 5 A
Gender: Female
Termination Method: Through Hole - Press-Fit
Contact Material: Beryllium Copper
Contact Type: Socket
Socket Type: Discrete
Hole Size: .052 in, 1.32 mm
Cable Type: Discrete Wire
Contact Amperage: 5 A
GPL: 377
Profile: Zero
Packaging: Reel
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Circuit Application: Power & Signal
PCB Thickness (Recommended): .031 - .125 in, .79 - 3.18 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3084
Wire Size: .081 - .326 mm², 22 - 28 AWG
Contact Transmits: Signal/Power
Pin Diameter Accepted: .014 - .026 in, .36 - .66 mm
Connector System: Cable-to-Board
ECCN: EAR99
Spring Material: Beryllium Copper
Socket Length: .184 in, 4.67 mm
Sleeve Material: Copper
Sleeve Plating: Tin
Sealant: Yes
Contact Spring Plating Material: Gold
Sleeve Style: Bullet Nose
Insertion Method: Hand/Semi-Automatic/Automatic
Part Aliases: 1-5645955-2
SKU: AMP1-5645955-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: