5050462-7
SOCKET,MIN SPR SN SER-2
Introducing the SOCKET, MIN SPR SN SER-2, a vital component in our Series 3 lineup. Designed for power and signal applications, this discrete socket ensures reliable connectivity with its beryllium copper contact material. Its through-hole press-fit termination method offers secure attachment to PCBs with a thickness ranging from .031 to .125 inches. Operating seamlessly in temperatures spanning from -65 to 125°C, this socket is a dependable choice for various electronic assemblies. With a socket length of .178 inches and a closed bottom sleeve style, it provides efficient signal/power transmission while accommodating wire sizes from 22 to 28 AWG. RoHS compliant and featuring tin plating for enhanced durability, this socket guarantees quality performance in cable-to-board connector systems. Whether inserted manually or with a semi-automatic tool, it ensures ease of installation, making it a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5050462-7 |
Series: | Series 3 |
Amperage: | 5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .052 in, 1.32 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | .081 - .326 mm², 22 - 28 AWG |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .014 - .026 in, .36 - .66 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .178 in, 4.52 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Tin |
Sleeve Style: | Closed Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 5050462-7 |
SKU: | AMP5050462-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2022 | P-22-022383 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to TE Guangdong, China. Lead times for orders on these part numbers may be subject to change. Please contact your TE Account Manager with questions. | Download |
09/04/2017 | P-17-014022 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Norwood. Please contact your TE Sales Engineer with questions. | Download |