87227-9
18 MODII HDR DRST UNSHRD .100
Introducing our AMPMODU Headers, designed for reliable connectivity in various electronic applications. These straight, two-row headers feature 18 phosphor bronze contacts with gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm (.1 in), they offer precise alignment on printed circuit boards. The black thermoplastic housing, meeting UL 94V-0 flammability standards, provides durability in industrial environments. Operating temperature range of -65 to 105°C, along with RoHS compliance, guarantees performance and environmental responsibility. Suitable for wave solder processes, these headers have a contact rating of 3A and a dielectric withstanding voltage of 750V AC/DC. Ideal for PCB mounting, they come in a package of 100, ready to streamline your assembly process. Trust in our high-quality connectors for seamless connectivity in your designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87227-9 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Contact Amperage: | 3 A |
Number of Positions: | 18 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 015 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87227-9 |
SKU: | AMP87227-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |