5148295-5
ASSY,RECEPTACLE,EUROCARD,TYPE
This ASSY, RECEPTACLE, EUROCARD, TYPE, in a distinctive Eurocard Type R series, features a durable polymer housing in a sleek Gray hue. With UL 94V-0 standards met, it guarantees safety and reliability. Offering 150 copper alloy contacts in a 3-row configuration, it ensures efficient signal transmission. The right-angle body orientation and board mount design make installation seamless. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for various environments. Perfect for signal applications, it's a crucial component in board-to-board connectivity, meeting RoHS compliance standards for sustainable production practices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5148295-5 |
Color: | Gray |
Series: | Eurocard Type R |
Amperage: | 3 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polymer |
Number of Contacts: | 150 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Right Angle |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 150 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Tail Length: | 2.92 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 10.49 mm |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 50 |
Number of Signal Positions: | 150 |
Connector System: | Board to Board |
Guide to Mating Part: | No |
Board to Board Configuration: | Right Angle |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Make First / Break Last: | No |
Termination Post Length: | .115 in, 2.92 mm |
Contact Cross Section: | .025 x .025 in |
DIN Level: | II |
Post Type: | Through Hole - Press-Fit |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5148295-5 |
SKU: | AMP5148295-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/18/2017 | P-16-013964 - Manufacturing Location Change. After an extensive analysis of our TE business unit operations, we are announcing a plan to simplify our manufacturing footprint. As a result of this plan, product produced at our TE Rock Hill, SC OR Hermosillo, MX facilities will be relocated to other TE Connectivity locations (North America and China) by the end of November 2017. Additionally, we will relocate some product produced at our TE Dongguan China facility for our North American market to our Hermosillo, MX facility by the end of November 2017. | Download |
12/18/2017 | P-17-014155 - Manufacturing Location Change. | Download |
01/31/2017 | P-17-014114 - Cancellation of PCN P-16-013964 due to lack of clarity on providing the receiving manufacturing plant location. | Download |