Enhance your connectivity with our Eurocard Type R Connector Assembly, designed for seamless board-to-board integration. This high-quality plug, with a housing made of UL 94V-0 rated polyester, features 32 gold-plated contacts for reliable power and signal transmission. With a straight body orientation and vertical mount angle, it offers easy installation on a 2-row, 16-column setup. The through-hole solder termination method ensures secure attachment to your PCB, while the .1 inch pitch and 250VAC voltage rating guarantee efficient performance in various applications. Operating within a wide temperature range of -55 to 105°C, this connector is ideal for demanding environments. Whether for data or power transfer, its DIN 41612 backplane interface and compliant tail PCB retention make it a versatile solution. Trust in its quality and durability, as it meets stringent industry standards and regulations. Elevate your connectivity infrastructure with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 650931-4
Color: Gray
Series: Eurocard Type R
Amperage: 3 A
Connector Type: Connector Assembly
Gender: Plug
Housing Material: Polyester
Number of Contacts: 32
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 32
Mount Orientation: Vertical
GPL: 004
Tail Length: 13.23 mm, .516 in
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .093 in, 2.36 mm
Connector Height: 11.51 mm, .453 in
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5605
Number of Columns: 16
Number of Signal Positions: 32
Connector System: Board to Board
Contact Termination Plating: Tin-Lead
Guide to Mating Part: No
Board to Board Configuration: Vertical
PCB Mount Alignment: Without
Make First / Break Last: No
Termination Post Length: .25 in, 6.35 mm
Contact Cross Section: .025 x .025 in, .64 x .64 mm
DIN Level: II
Post Type: Through Hole - Press-Fit
DIN Size: Half
Type: Eurocard/DIN 41612
Rows Loaded: A, C
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 650931-4
SKU: AMP650931-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: