Shielding Ferrule, PLTD, BULK PKG: Enhance your connectivity with this durable ferrule. Designed for optimal performance, it features a plated finish for reliable conductivity. The bulk packaging of 100 units ensures convenience in stocking and use. With a shielded construction, it provides added protection in data and device applications. Compliant with RoHS standards, this crimp-type ferrule is an essential component for various connector setups. Upgrade your connectivity solutions with this high-quality accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-745130-3
Series: AMPLIMITE Kit
Accessory Type: Ferrule
Contact Material: Copper
Contact Plating: Tin
Shell Size: 5
Package Quantity: 100
GPL: 252
Packaging: Bag
Shielded: Yes
GPL Description: Data and Devices
Product Code: 5818
ECCN: EAR99
Ferrule Type: Crimp
Part Aliases: 4-745130-3
SKU: AMP4-745130-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: