745530-3
25 POS COVER KIT
Enhance your connectivity with the AMPLIMITE Kit, a versatile accessory designed for seamless integration into your setup. Featuring a Slide On cover type and accommodating 25 positions, this kit offers convenience and functionality in one package. With RoHS compliance and individual packaging, it's a reliable choice for your data and device needs. Upgrade your connections with ease and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745530-3 |
Series: | AMPLIMITE Kit |
Cover Type: | Slide On |
Package Quantity: | 1 |
Number of Positions: | 25 |
GPL: | 251 |
Packaging: | Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 5803 |
Connector Product Type: | Accessory |
Part Aliases: | 4-16211-7285;745530-3 |
SKU: | AMP745530-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |