5206514-4
SLIDING LOCK POST KIT CLEAR Z1
Enhance the security of your D-Sub and D-Ribbon connectors with our Sliding Lock Post Kit. Designed for efficient installation and reliable performance, this kit includes clear Zinc-plated locking posts made of Cold Rolled Steel. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Perfect for safeguarding your data and devices, each kit is individually packaged for convenience. Upgrade your connectivity setup with this essential accessory, ensuring optimal functionality and protection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5206514-4 |
Series: | AMPLIMITE Kit |
Accessory Type: | Locking Post Kit |
GPL: | 250 |
Packaging: | Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 5794 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Length: | 10.41 mm, .41 in |
Locking Post Material: | Cold Rolled Steel |
Locking Post Finish: | Clear Chromate |
Locking Post Plating: | Zinc |
Part Aliases: | 5206514-4 |
SKU: | AMP5206514-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download |
09/06/2013 | E-13-008804 - Cancelled | Download |