5207872-3
KIT SCREWLOCK FEMALE (METRIC)
Enhance the security and stability of your connections with our Female Screwlock Assembly Kit, designed for metric applications. This kit includes a durable Cold Rolled Steel screw with a Clear Chromate finish, along with a lockwasher and hex nut for extra fastening strength. With a thread length of 7.92 mm and a screw length of 12.7 mm, it ensures a secure fit. Perfect for M3 screw hole thread sizes, this accessory is essential for maintaining robust connections in your electronic devices. RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5207872-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlock Assembly Kit |
Screw Length: | 12.7 mm, .5 in |
Thread Length: | .312 in, 7.92 mm |
Package Quantity: | 1 |
GPL: | 250 |
Packaging: | Bag, Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 4927 |
Screw Hole Thread Size: | M3 |
Connector Product Type: | Accessory |
Screw Material: | Cold Rolled Steel |
Screw Finish: | Clear Chromate |
Screw Plating: | Zinc |
Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
Part Aliases: | 5207872-3 |
SKU: | AMP5207872-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |