749027-1
SLIDELATCH UNIV REINFORCED
Enhance the security and functionality of your electronic devices with our SlideLatch Univ Reinforced. Crafted from durable stainless steel, this accessory ensures reliable enclosure closure. Ideal for data and device protection, it offers a convenient slide latch mechanism for easy and secure access. With a length of 1.725 inches, it fits seamlessly into your setup. Designed for use with D-Sub and D-Ribbon Connectors, it's a must-have for maintaining optimal connectivity. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this essential accessory from our AMPLIMITE Kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749027-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Slide Latch |
Latch Type: | Slide Latch |
Package Quantity: | 1 |
Latch Material: | Stainless Steel |
GPL: | 250 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 5898 |
Connector Product Type: | Accessory |
Length: | 1.725 in |
Part Aliases: | 749027-1 |
SKU: | AMP749027-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |