176152-3
SCREWLOCK KIT FOR AMPLIMITE
Enhance the secure assembly of your AMPLIMITE connectors with this Female Screwlock Kit. Designed for easy installation, each kit includes two screwlocks with lockwashers and hex nuts, ensuring a reliable connection. The screws have a length of 0.5 inches (12.7 mm) with a thread length of 0.312 inches (7.92 mm), compatible with 4-40 UNC screw hole threads. Meeting RoHS compliance standards, this accessory is essential for maintaining data and device connectivity. Upgrade your setup with this essential component from our AMPLIMITE Kit series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176152-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlock Assembly Kit |
Screw Length: | 12.7 mm, .5 in |
Thread Length: | .312 in, 7.92 mm |
Package Quantity: | 2 |
GPL: | 250 |
Packaging: | Individual |
GPL Description: | Data and Devices |
Product Code: | 4927 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Mating Thread Size: | M2.6 |
Screw Finish: | None |
Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
Part Aliases: | 176152-3 |
SKU: | AMP176152-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |