5223957-3
UPM GUIDE MODULE
Enhance the functionality of your Z-PACK 2mm HM series connectors with our UPM Guide Module. Designed for precision and durability, this module ensures seamless board-to-board connections with a right-angle mount angle. Made from high-quality Zinc Alloy Die Casting with a protective Chromate Conversion Coating, it guarantees reliable performance in any application. The overall length of 34.2mm accommodates various setups, while the M3 x 0.5 screw hole thread size allows for secure installation. With RoHS compliance and ECCN classification as EAR99, you can trust in the quality and regulatory standards of this essential component. Upgrade your connectivity solutions with the UPM Guide Module for seamless and efficient operation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223957-3 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Module |
Overall Length: | 34.2 mm |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
GPL Description: | Data and Devices |
Product Code: | 3083 |
Screw Hole Thread Size: | M3 x 0.5 |
ECCN: | EAR99 |
Hardware Type: | Guide Socket Module |
Length: | 34.2 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | AMP-0-5223957-3,CC1459-000;5223957-3 |
SKU: | AMP5223957-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |