5223985-3
UPM KEYED GUIDE PIN
Enhance the alignment and stability of your PCB connectors with our UPM Keyed Guide Pin from the Z-PACK 2mm HM series. Crafted from durable Zinc Alloy Die Casting with a protective Chromate Conversion Coating, this essential accessory ensures secure and precise mating in your electronic assemblies. Measuring 29mm in length with a 6mm thread, it features a contact mating area plated with Zinc Alloy for reliable connectivity. Compliant with RoHS standards, this guide pin is a dependable solution for board-to-board and backplane connector applications. Packaged in a convenient box, it is ready for immediate use in your projects. Elevate the performance of your connectors with this essential hardware component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223985-3 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Pin |
Finish/Coating: | Chromate Conversion Coating |
Thread Length: | .236 in, 6 mm |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Contact Mating Area Plating: | Zinc Alloy |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Hardware Type: | Guide Pin |
Length: | 29 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223985-3 |
SKU: | AMP5223985-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |