53424-1
TERMINAL,PIDG PVF2 R 12-10 8
Enhance your electrical connections with this PIDG PVF2 R 12-10 8 Terminal. Designed for efficiency and durability, this ring tongue connector features a #8 stud size (M4) for secure attachment. Its offset orientation allows for convenient installation, while its closed barrel design ensures optimal performance. With an operating temperature range of up to 302°F (150°C), this terminal is suitable for high-temperature environments. Accommodating wire sizes of 10-12 AWG (3-6 mm²), it provides a reliable connection for various applications. RoHS compliance underscores our commitment to quality and environmental responsibility, making this terminal a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 53424-1 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Stud Size: | #8, M4 |
Orientation: | Offset |
Operating Temperature Range: | 150 °C, 302 °F |
Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP53424-1 |
Plating Material: | Tin-Lead |
Insulation Sleeve Color: | Natural |
Stripe Color: | Yellow |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 5.84 mm / .23 in |
Wire Insulation Diameter: | 3.81 - 5.842 mm / .15 - .23 in |
Overall Length: | 27.5 mm / 1.083 in |
Stud Diameter: | 4.34 mm / .171 in |
Tongue Thickness: | 1.07 mm / .042 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |