Enhance your electrical connections with our PIDG Spade Tongue connectors, designed for optimal performance in industrial settings. These insulated terminals feature a closed barrel construction, ensuring secure wire attachment. With a stud size of #6 or M3.5, they accommodate wires ranging from 22-16 AWG, making them perfect for various applications. Operating at temperatures up to 105°C (221°F) and rated for 300V, these connectors guarantee reliable conductivity. Whether you're working on a commercial project or military application, trust in the quality of our Rings & Spades range to deliver seamless connections. With a straight terminal angle and straight orientation, installation is a breeze. Upgrade your toolkit with these essential components, meeting the highest standards of durability and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 32403
Series: PIDG
Connector Type: Spade Tongue
Voltage: 300 V
Stud Size: #6, M3.5
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP32403
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Red
Weight per Piece: .81 g
Stripe Color: Red
Wire Insulation Diameter (Max): 3.18 mm / .125 in
Wire Insulation Diameter: 2.03 - 3.18 mm / .08 - .125 in
Overall Length: 19.89 mm / .783 in
Stud Diameter: 3.51 mm / .138 in
Tongue Thickness: .84 mm / .033 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-020
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: